Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3844D
UC3844D
Extended
* Images are for reference only
UC3844D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3844D
JLCPCB Part #
C1530196
Package
SOIC-14
Description
0℃~+70℃ 12V~28V 50% 50kHz~250kHz Flyback Isolation Primary-Side Feedback Under Voltage Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching50kHz~250kHz
Voltage - Supply12V~28V
Output Current200mA
Duty Cycle(Max)50%
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Under-voltage lockout、Slope compensation
TopologyFlyback
Output Voltage5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3844D
UC3844D

* Images are for reference only

UC3844D

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3844D
JLCPCB Part #
C1530196
Package
SOIC-14
Description
0℃~+70℃ 12V~28V 50% 50kHz~250kHz Flyback Isolation Primary-Side Feedback Under Voltage Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3844D

* Images are for reference only

UC3844D
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3844D
JLCPCB Part #
C1530196
Package
SOIC-14
Description
0℃~+70℃ 12V~28V 50% 50kHz~250kHz Flyback Isolation Primary-Side Feedback Under Voltage Protection SOIC-14 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3844D Specifications

UC3844D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-14
Operating Temperature0℃~+70℃
Frequency - Switching50kHz~250kHz
Voltage - Supply12V~28V
Output Current200mA
Duty Cycle(Max)50%
Feedback SystemPrimary-side feedback
IsolationIsolation
FeaturesUnder Voltage Protection、Under-voltage lockout、Slope compensation
TopologyFlyback
Output Voltage5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3844D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3844D Documents

UC3844D datasheets or manufacturer documentation.

Datasheet: UC3844D Datasheet (PDF)

UC3844D Schematic Symbol & PCB Footprint

The UC3844D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.