Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG2524D
SG2524D
Extended
* Images are for reference only
SG2524D
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
SG2524D
JLCPCB Part #
C1530189
Package
SOIC-16
Description
-25℃~+85℃@(TA) 45% 450kHz 8V~40V Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-25℃~+85℃
Frequency - Switching450kHz
Voltage - Supply8V~40V
Duty Cycle(Max)45%
TopologyBoost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. SG2524D
SG2524D

* Images are for reference only

SG2524D

Extended
Manufacturer

Texas Instruments

MFR.Part #
SG2524D
JLCPCB Part #
C1530189
Package
SOIC-16
Description
-25℃~+85℃@(TA) 45% 450kHz 8V~40V Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2524D

* Images are for reference only

SG2524D
Extended
Manufacturer

Texas Instruments

MFR.Part #
SG2524D
JLCPCB Part #
C1530189
Package
SOIC-16
Description
-25℃~+85℃@(TA) 45% 450kHz 8V~40V Boost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SG2524D Specifications

SG2524D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-16
Operating Temperature-25℃~+85℃
Frequency - Switching450kHz
Voltage - Supply8V~40V
Duty Cycle(Max)45%
TopologyBoost、Flyback、Push-Pull、Full-Bridge、Buck、Half-Bridge、Forward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG2524D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SG2524D Documents

SG2524D datasheets or manufacturer documentation.

Datasheet: SG2524D Datasheet (PDF)

SG2524D Schematic Symbol & PCB Footprint

The SG2524D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.