Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2841DW
UC2841DW
Extended
* Images are for reference only
UC2841DW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2841DW
JLCPCB Part #
C1530169
Package
SOIC-18-300mil
Description
-25℃~+85℃@(TA) 1 500kHz 8V~32V Flyback、Forward No SOIC-18-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-18-300mil
Operating Temperature-20℃~+85℃
Frequency - Switching50kHz
Duty Cycle(Max)95%
Working ModePWM Modulation
TopologyFlyback、Forward
Pd - Power Dissipation1000mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2841DW
UC2841DW

* Images are for reference only

UC2841DW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2841DW
JLCPCB Part #
C1530169
Package
SOIC-18-300mil
Description
-25℃~+85℃@(TA) 1 500kHz 8V~32V Flyback、Forward No SOIC-18-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2841DW

* Images are for reference only

UC2841DW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2841DW
JLCPCB Part #
C1530169
Package
SOIC-18-300mil
Description
-25℃~+85℃@(TA) 1 500kHz 8V~32V Flyback、Forward No SOIC-18-300mil AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2841DW Specifications

UC2841DW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageSOIC-18-300mil
Operating Temperature-20℃~+85℃
Frequency - Switching50kHz
Duty Cycle(Max)95%
Working ModePWM Modulation
TopologyFlyback、Forward
Pd - Power Dissipation1000mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2841DW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2841DW Documents

UC2841DW datasheets or manufacturer documentation.

Datasheet: UC2841DW Datasheet (PDF)

UC2841DW Schematic Symbol & PCB Footprint

The UC2841DW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.