Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2525ADW
UC2525ADW
Extended
* Images are for reference only
UC2525ADW
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2525ADW
JLCPCB Part #
C1530164
Package
SOIC-16-300mil
Description
-25℃~+85℃@(TA) 2 400kHz 8V~35V Cycle-by-cycle current limiting、Frequency synchronization Yes SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-25℃~+85℃@(TA)
Synchronous RectifierYes
Frequency - Switching400kHz
Voltage - Supply8V~35V
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2525ADW
UC2525ADW

* Images are for reference only

UC2525ADW

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2525ADW
JLCPCB Part #
C1530164
Package
SOIC-16-300mil
Description
-25℃~+85℃@(TA) 2 400kHz 8V~35V Cycle-by-cycle current limiting、Frequency synchronization Yes SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2525ADW

* Images are for reference only

UC2525ADW
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2525ADW
JLCPCB Part #
C1530164
Package
SOIC-16-300mil
Description
-25℃~+85℃@(TA) 2 400kHz 8V~35V Cycle-by-cycle current limiting、Frequency synchronization Yes SOIC-16-300mil DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2525ADW Specifications

UC2525ADW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-16-300mil
Operating Temperature-25℃~+85℃@(TA)
Synchronous RectifierYes
Frequency - Switching400kHz
Voltage - Supply8V~35V
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2525ADW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2525ADW Documents

UC2525ADW datasheets or manufacturer documentation.

Datasheet: UC2525ADW Datasheet (PDF)

UC2525ADW Schematic Symbol & PCB Footprint

The UC2525ADW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.