Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. MIC38HC43YM
MIC38HC43YM - 1
MIC38HC43YM - 2
MIC38HC43YM - 3
Extended1/3
* Images are for reference only
MIC38HC43YM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC38HC43YM
JLCPCB Part #
C1530163
Package
SOIC-8
Description
-40℃~+85℃ 1A 49kHz~55kHz 7.6V~20V 96% Boost、Flyback、Buck、Forward Isolation Under Voltage Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Frequency - Switching49kHz~55kHz
Voltage - Supply7.6V~20V
Output Current1A
Duty Cycle(Max)96%
IsolationIsolation
FeaturesUnder Voltage Protection
TopologyBoost、Flyback、Buck、Forward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. MIC38HC43YM
MIC38HC43YM

* Images are for reference only

MIC38HC43YM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC38HC43YM
JLCPCB Part #
C1530163
Package
SOIC-8
Description
-40℃~+85℃ 1A 49kHz~55kHz 7.6V~20V 96% Boost、Flyback、Buck、Forward Isolation Under Voltage Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC38HC43YM

* Images are for reference only

MIC38HC43YM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC38HC43YM
JLCPCB Part #
C1530163
Package
SOIC-8
Description
-40℃~+85℃ 1A 49kHz~55kHz 7.6V~20V 96% Boost、Flyback、Buck、Forward Isolation Under Voltage Protection SOIC-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC38HC43YM Specifications

MIC38HC43YM technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Frequency - Switching49kHz~55kHz
Voltage - Supply7.6V~20V
Output Current1A
Duty Cycle(Max)96%
IsolationIsolation
FeaturesUnder Voltage Protection
TopologyBoost、Flyback、Buck、Forward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC38HC43YM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC38HC43YM Documents

MIC38HC43YM datasheets or manufacturer documentation.

Datasheet: MIC38HC43YM Datasheet (PDF)

MIC38HC43YM Schematic Symbol & PCB Footprint

The MIC38HC43YM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.