
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 15kHz~500kHz | |
| Voltage - Supply | 4.5V~40V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-side feedback | |
| Working Mode | CCM | |
| Isolation | Isolation | |
| Features | Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting | |
| Topology | SEPIC、Boost、Flyback | |
| Pd - Power Dissipation | 1702mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX15004AAUE/V+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 15kHz~500kHz | |
| Voltage - Supply | 4.5V~40V | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Primary-side feedback | |
| Working Mode | CCM | |
| Isolation | Isolation | |
| Features | Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting | |
| Topology | SEPIC、Boost、Flyback | |
| Pd - Power Dissipation | 1702mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX15004AAUE/V+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX15004AAUE/V+ datasheets or manufacturer documentation.
Datasheet: MAX15004AAUE/V+ Datasheet (PDF)
The MAX15004AAUE/V+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.