
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 175kHz~228kHz | |
| Output Current | 1A | |
| Duty Cycle(Max) | 78% | |
| Features | Under-voltage lockout、Leading edge blanking | |
| Topology | Forward | |
| Pd - Power Dissipation | 1W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3807N-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 175kHz~228kHz | |
| Output Current | 1A | |
| Duty Cycle(Max) | 78% | |
| Features | Under-voltage lockout、Leading edge blanking | |
| Topology | Forward | |
| Pd - Power Dissipation | 1W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3807N-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3807N-3 datasheets or manufacturer documentation.
Datasheet: UCC3807N-3 Datasheet (PDF)
The UCC3807N-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.