
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8.5V~9V | |
| Duty Cycle(Max) | 66% | |
| Working Mode | PWM Modulation | |
| Features | Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout | |
| Topology | Flyback、Forward |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3580D-3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8.5V~9V | |
| Duty Cycle(Max) | 66% | |
| Working Mode | PWM Modulation | |
| Features | Brown-in/Brown-out detection、Adjustable soft-start、Under-voltage lockout | |
| Topology | Flyback、Forward |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3580D-3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3580D-3 datasheets or manufacturer documentation.
Datasheet: UCC3580D-3 Datasheet (PDF)
The UCC3580D-3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.