Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6269ACRZ
ISL6269ACRZ
Extended
* Images are for reference only
ISL6269ACRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6269ACRZ
JLCPCB Part #
C1530094
Package
QFN-16-EP(4x4)
Description
-10℃~+100℃@(TA) 1 25A 5V~25V 600kHz Buck Buck Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-16-EP(4x4)
Operating Temperature-10℃~+100℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz
Voltage - Supply5V~25V
Output TypeAdjustable
Output Current25A
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6269ACRZ
ISL6269ACRZ

* Images are for reference only

ISL6269ACRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6269ACRZ
JLCPCB Part #
C1530094
Package
QFN-16-EP(4x4)
Description
-10℃~+100℃@(TA) 1 25A 5V~25V 600kHz Buck Buck Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6269ACRZ

* Images are for reference only

ISL6269ACRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6269ACRZ
JLCPCB Part #
C1530094
Package
QFN-16-EP(4x4)
Description
-10℃~+100℃@(TA) 1 25A 5V~25V 600kHz Buck Buck Yes QFN-16-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6269ACRZ Specifications

ISL6269ACRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-16-EP(4x4)
Operating Temperature-10℃~+100℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz
Voltage - Supply5V~25V
Output TypeAdjustable
Output Current25A
FeaturesOvercurrent Protection、Light load efficient mode、Protection latch、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage600mV~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6269ACRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6269ACRZ Documents

ISL6269ACRZ datasheets or manufacturer documentation.

Datasheet: ISL6269ACRZ Datasheet (PDF)

ISL6269ACRZ Schematic Symbol & PCB Footprint

The ISL6269ACRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.