


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 46kHz | |
| Voltage - Supply | 7.2V~11V | |
| Output Current | 1A | |
| Duty Cycle(Max) | 100% | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation | |
| Topology | Flyback | |
| Pd - Power Dissipation | 650mW | |
| Output Voltage | 4.925V~5.075V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3813D-0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 46kHz | |
| Voltage - Supply | 7.2V~11V | |
| Output Current | 1A | |
| Duty Cycle(Max) | 100% | |
| Feedback System | Primary-side feedback | |
| Working Mode | PWM Modulation | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation | |
| Topology | Flyback | |
| Pd - Power Dissipation | 650mW | |
| Output Voltage | 4.925V~5.075V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3813D-0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3813D-0 datasheets or manufacturer documentation.
Datasheet: UCC3813D-0 Datasheet (PDF)
The UCC3813D-0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.