
- Manufacturer
- MFR.Part #
- MAX8576EUB+
- JLCPCB Part #
- C1530005
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 15A 3V~28V 500kHz Buck Buck External Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 500kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~28V | |
| Output Current | 15A | |
| Features | Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
MAX8576EUB+
Extended- Manufacturer
- MFR.Part #
- MAX8576EUB+
- JLCPCB Part #
- C1530005
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 15A 3V~28V 500kHz Buck Buck External Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX8576EUB+
- JLCPCB Part #
- C1530005
- Package
- MSOP-10
- Description
- -40℃~+85℃@(TA) 1 15A 3V~28V 500kHz Buck Buck External Yes MSOP-10 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8576EUB+ Specifications
MAX8576EUB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 500kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3V~28V | |
| Output Current | 15A | |
| Features | Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting、Built-in LDO regulator | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8576EUB+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8576EUB+ Documents
MAX8576EUB+ datasheets or manufacturer documentation.
Datasheet: MAX8576EUB+ Datasheet (PDF)
MAX8576EUB+ Schematic Symbol & PCB Footprint
The MAX8576EUB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.