
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 5.5V~75V | |
| Duty Cycle(Max) | 96% | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting | |
| Topology | Push-Pull、Full-Bridge、Half-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM25037QMT/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 5.5V~75V | |
| Duty Cycle(Max) | 96% | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting | |
| Topology | Push-Pull、Full-Bridge、Half-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM25037QMT/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM25037QMT/NOPB datasheets or manufacturer documentation.
Datasheet: LM25037QMT/NOPB Datasheet (PDF)
The LM25037QMT/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.