
- Manufacturer
- MFR.Part #
- UC3879N
- JLCPCB Part #
- C1529964
- Package
- PDIP-20
- Description
- 0℃~+70℃@(TA) 300kHz 4 9V~20V External Half-Bridge PDIP-20 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 300kHz | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start | |
| Topology | Half-Bridge |

* Images are for reference only
UC3879N
Extended- Manufacturer
- MFR.Part #
- UC3879N
- JLCPCB Part #
- C1529964
- Package
- PDIP-20
- Description
- 0℃~+70℃@(TA) 300kHz 4 9V~20V External Half-Bridge PDIP-20 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UC3879N
- JLCPCB Part #
- C1529964
- Package
- PDIP-20
- Description
- 0℃~+70℃@(TA) 300kHz 4 9V~20V External Half-Bridge PDIP-20 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UC3879N Specifications
UC3879N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-20 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 300kHz | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start | |
| Topology | Half-Bridge |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3879N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UC3879N Documents
UC3879N datasheets or manufacturer documentation.
Datasheet: UC3879N Datasheet (PDF)
UC3879N Schematic Symbol & PCB Footprint
The UC3879N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.