
- Manufacturer
- MFR.Part #
- MAX767CAP+
- JLCPCB Part #
- C1529963
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃@(TA) 1 10A 200kHz、300kHz 3.3V 4.5V~5.5V 700uA Buck External Fixed Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization Step-down type Yes SSOP-20-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20-208mil | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz、300kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 10A | |
| Quiescent Current | 700uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
MAX767CAP+
Extended- Manufacturer
- MFR.Part #
- MAX767CAP+
- JLCPCB Part #
- C1529963
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃@(TA) 1 10A 200kHz、300kHz 3.3V 4.5V~5.5V 700uA Buck External Fixed Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization Step-down type Yes SSOP-20-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX767CAP+
- JLCPCB Part #
- C1529963
- Package
- SSOP-20-208mil
- Description
- 0℃~+70℃@(TA) 1 10A 200kHz、300kHz 3.3V 4.5V~5.5V 700uA Buck External Fixed Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization Step-down type Yes SSOP-20-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX767CAP+ Specifications
MAX767CAP+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-20-208mil | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz、300kHz | |
| Output Type | Fixed | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Current | 10A | |
| Quiescent Current | 700uA | |
| Features | Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX767CAP+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX767CAP+ Documents
MAX767CAP+ datasheets or manufacturer documentation.
MAX767CAP+ Schematic Symbol & PCB Footprint
The MAX767CAP+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.