Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC3526N
UC3526N - 1
UC3526N - 2
UC3526N - 3
Extended1/3
* Images are for reference only
UC3526N
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC3526N
JLCPCB Part #
C1529960
Package
PDIP-18
Description
0℃~+70℃ 100mA 1Hz~400kHz 2 8V~35V Push-Pull Yes PDIP-18 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackagePDIP-18
Operating Temperature0℃~+70℃
Synchronous RectifierYes
Frequency - Switching1Hz~400kHz
Voltage - Supply8V~35V
Output Current100mA
FeaturesAdjustable soft-start、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyPush-Pull
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC3526N
UC3526N

* Images are for reference only

UC3526N

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3526N
JLCPCB Part #
C1529960
Package
PDIP-18
Description
0℃~+70℃ 100mA 1Hz~400kHz 2 8V~35V Push-Pull Yes PDIP-18 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3526N

* Images are for reference only

UC3526N
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC3526N
JLCPCB Part #
C1529960
Package
PDIP-18
Description
0℃~+70℃ 100mA 1Hz~400kHz 2 8V~35V Push-Pull Yes PDIP-18 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3526N Specifications

UC3526N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackagePDIP-18
Operating Temperature0℃~+70℃
Synchronous RectifierYes
Frequency - Switching1Hz~400kHz
Voltage - Supply8V~35V
Output Current100mA
FeaturesAdjustable soft-start、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyPush-Pull
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3526N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3526N Documents

UC3526N datasheets or manufacturer documentation.

Datasheet: UC3526N Datasheet (PDF)

UC3526N Schematic Symbol & PCB Footprint

The UC3526N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.