
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz、500kHz | |
| Voltage - Supply | 13V~105V | |
| Features | Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting | |
| Topology | Half-Bridge | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5035CMH/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz、500kHz | |
| Voltage - Supply | 13V~105V | |
| Features | Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting | |
| Topology | Half-Bridge | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5035CMH/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5035CMH/NOPB datasheets or manufacturer documentation.
Datasheet: LM5035CMH/NOPB Datasheet (PDF)
The LM5035CMH/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.