


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 800Hz~2MHz | |
| Voltage - Supply | 9V~16V | |
| Quiescent Current | 175uA | |
| Features | Cycle-by-cycle current limiting、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Full-Bridge | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6752AAZA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 800Hz~2MHz | |
| Voltage - Supply | 9V~16V | |
| Quiescent Current | 175uA | |
| Features | Cycle-by-cycle current limiting、Adjustable current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Full-Bridge | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6752AAZA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6752AAZA datasheets or manufacturer documentation.
Datasheet: ISL6752AAZA Datasheet (PDF)
The ISL6752AAZA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.