


- Manufacturer
- MFR.Part #
- ISL28025FR12Z
- JLCPCB Part #
- C1529902
- Package
- TQFN-20-EP(4x4)
- Description
- Built-in LDO regulator、Overcurrent Protection TQFN-20-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 3V~5.5V | |
| Features | Built-in LDO regulator、Overcurrent Protection | |
| Interface | PMBus、I2C |

* Images are for reference only
ISL28025FR12Z
Extended- Manufacturer
- MFR.Part #
- ISL28025FR12Z
- JLCPCB Part #
- C1529902
- Package
- TQFN-20-EP(4x4)
- Description
- Built-in LDO regulator、Overcurrent Protection TQFN-20-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL28025FR12Z
- JLCPCB Part #
- C1529902
- Package
- TQFN-20-EP(4x4)
- Description
- Built-in LDO regulator、Overcurrent Protection TQFN-20-EP(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28025FR12Z Specifications
ISL28025FR12Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | TQFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Input Voltage | 3V~5.5V | |
| Features | Built-in LDO regulator、Overcurrent Protection | |
| Interface | PMBus、I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28025FR12Z. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28025FR12Z Documents
ISL28025FR12Z datasheets or manufacturer documentation.
Datasheet: ISL28025FR12Z Datasheet (PDF)
ISL28025FR12Z Schematic Symbol & PCB Footprint
The ISL28025FR12Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.