V511HA32
Extended
* Images are for reference only
V511HA32
Attributes
Value
Manufacturer
MFR.Part #
V511HA32
JLCPCB Part #
C1529527
Package
Plugin
Description
1.2nF@1MHz 25kA 500J 510V 675V 820V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage820V
Energy500J
Maximum AC Volts510V
Capacitance1.2nF@1MHz
Maximum DC Volts675V
Peak Current25kA