Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V42MLA1206NA
V42MLA1206NA
Extended
* Images are for reference only
V42MLA1206NA
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V42MLA1206NA
JLCPCB Part #
C1529145
Package
1206
Description
180A 30V 425pF@1MHz 42V 53V 800mJ 92V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package1206
Varistor Voltage53V
Energy800mJ
Maximum AC Volts30V
Clamping Voltage92V
Capacitance425pF@1MHz
Maximum DC Volts42V
Peak Current180A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V42MLA1206NA
V42MLA1206NA

* Images are for reference only

V42MLA1206NA

Extended
Manufacturer

Littelfuse

MFR.Part #
V42MLA1206NA
JLCPCB Part #
C1529145
Package
1206
Description
180A 30V 425pF@1MHz 42V 53V 800mJ 92V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V42MLA1206NA

* Images are for reference only

V42MLA1206NA
Extended
Manufacturer

Littelfuse

MFR.Part #
V42MLA1206NA
JLCPCB Part #
C1529145
Package
1206
Description
180A 30V 425pF@1MHz 42V 53V 800mJ 92V 1206 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V42MLA1206NA Specifications

V42MLA1206NA technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package1206
Varistor Voltage53V
Energy800mJ
Maximum AC Volts30V
Clamping Voltage92V
Capacitance425pF@1MHz
Maximum DC Volts42V
Peak Current180A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V42MLA1206NA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V42MLA1206NA Documents

V42MLA1206NA datasheets or manufacturer documentation.

Datasheet: V42MLA1206NA Datasheet (PDF)

V42MLA1206NA Schematic Symbol & PCB Footprint

The V42MLA1206NA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.