
- Manufacturer
- MFR.Part #
- V14H140P
- JLCPCB Part #
- C1528938
- Package
- Plugin
- Description
- 140V 180V 220V 360V 6.5kA 65J 900pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 220V | |
| Energy | 65J | |
| Maximum AC Volts | 140V | |
| Clamping Voltage | 360V | |
| Capacitance | 900pF@1MHz | |
| Maximum DC Volts | 180V | |
| Peak Current | 6.5kA |

* Images are for reference only
V14H140P
Extended- Manufacturer
- MFR.Part #
- V14H140P
- JLCPCB Part #
- C1528938
- Package
- Plugin
- Description
- 140V 180V 220V 360V 6.5kA 65J 900pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- V14H140P
- JLCPCB Part #
- C1528938
- Package
- Plugin
- Description
- 140V 180V 220V 360V 6.5kA 65J 900pF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V14H140P Specifications
V14H140P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 220V | |
| Energy | 65J | |
| Maximum AC Volts | 140V | |
| Clamping Voltage | 360V | |
| Capacitance | 900pF@1MHz | |
| Maximum DC Volts | 180V | |
| Peak Current | 6.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V14H140P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V14H140P Documents
V14H140P datasheets or manufacturer documentation.
Datasheet: V14H140P Datasheet (PDF)
V14H140P Schematic Symbol & PCB Footprint
The V14H140P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.