V14H35PL2B
Extended
* Images are for reference only
V14H35PL2B
Attributes
Value
Manufacturer
MFR.Part #
V14H35PL2B
JLCPCB Part #
C1528881
Package
Plugin
Description
110V 35V 3kA 40J 45V 56V 5nF@1MHz 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage56V
Energy40J
Maximum AC Volts35V
Clamping Voltage110V
Capacitance5nF@1MHz
Maximum DC Volts45V
Peak Current3kA