Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V33MA1S
V33MA1S
Extended
* Images are for reference only
V33MA1S
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V33MA1S
JLCPCB Part #
C1528806
Package
SOD-83A
Description
140mJ 20V 26V 300pF@1MHz 33V 40A 73V SOD-83A Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackageSOD-83A
Varistor Voltage33V
Energy140mJ
Maximum AC Volts20V
Clamping Voltage73V
Capacitance300pF@1MHz
Peak Current40A
Maximum DC Volts26V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V33MA1S
V33MA1S

* Images are for reference only

V33MA1S

Extended
Manufacturer

Littelfuse

MFR.Part #
V33MA1S
JLCPCB Part #
C1528806
Package
SOD-83A
Description
140mJ 20V 26V 300pF@1MHz 33V 40A 73V SOD-83A Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V33MA1S

* Images are for reference only

V33MA1S
Extended
Manufacturer

Littelfuse

MFR.Part #
V33MA1S
JLCPCB Part #
C1528806
Package
SOD-83A
Description
140mJ 20V 26V 300pF@1MHz 33V 40A 73V SOD-83A Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V33MA1S Specifications

V33MA1S technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackageSOD-83A
Varistor Voltage33V
Energy140mJ
Maximum AC Volts20V
Clamping Voltage73V
Capacitance300pF@1MHz
Peak Current40A
Maximum DC Volts26V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V33MA1S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V33MA1S Documents

V33MA1S datasheets or manufacturer documentation.

Datasheet: V33MA1S Datasheet (PDF)

V33MA1S Schematic Symbol & PCB Footprint

The V33MA1S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.