
- Manufacturer
- MFR.Part #
- V14E17P
- JLCPCB Part #
- C1528790
- Package
- Plugin
- Description
- 17V 22V 27V 4kA 50J 53V 8.7nF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 27V | |
| Energy | 50J | |
| Maximum AC Volts | 17V | |
| Clamping Voltage | 53V | |
| Capacitance | 8.7nF@1MHz | |
| Peak Current | 4kA | |
| Maximum DC Volts | 22V |

* Images are for reference only
V14E17P
Extended- Manufacturer
- MFR.Part #
- V14E17P
- JLCPCB Part #
- C1528790
- Package
- Plugin
- Description
- 17V 22V 27V 4kA 50J 53V 8.7nF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- V14E17P
- JLCPCB Part #
- C1528790
- Package
- Plugin
- Description
- 17V 22V 27V 4kA 50J 53V 8.7nF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V14E17P Specifications
V14E17P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 27V | |
| Energy | 50J | |
| Maximum AC Volts | 17V | |
| Clamping Voltage | 53V | |
| Capacitance | 8.7nF@1MHz | |
| Peak Current | 4kA | |
| Maximum DC Volts | 22V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V14E17P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V14E17P Documents
V14E17P datasheets or manufacturer documentation.
Datasheet: V14E17P Datasheet (PDF)
V14E17P Schematic Symbol & PCB Footprint
The V14E17P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.