Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V22MA1B
V22MA1B
Extended
* Images are for reference only
V22MA1B
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V22MA1B
JLCPCB Part #
C1528748
Package
SOD-83A
Description
100mJ 14V 18V 22V 40A 410pF@1MHz 51V SOD-83A Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackageSOD-83A
Varistor Voltage22V
Energy100mJ
Clamping Voltage51V
Maximum AC Volts14V
Capacitance410pF@1MHz
Peak Current40A
Maximum DC Volts18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V22MA1B
V22MA1B

* Images are for reference only

V22MA1B

Extended
Manufacturer

Littelfuse

MFR.Part #
V22MA1B
JLCPCB Part #
C1528748
Package
SOD-83A
Description
100mJ 14V 18V 22V 40A 410pF@1MHz 51V SOD-83A Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V22MA1B

* Images are for reference only

V22MA1B
Extended
Manufacturer

Littelfuse

MFR.Part #
V22MA1B
JLCPCB Part #
C1528748
Package
SOD-83A
Description
100mJ 14V 18V 22V 40A 410pF@1MHz 51V SOD-83A Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V22MA1B Specifications

V22MA1B technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackageSOD-83A
Varistor Voltage22V
Energy100mJ
Clamping Voltage51V
Maximum AC Volts14V
Capacitance410pF@1MHz
Peak Current40A
Maximum DC Volts18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V22MA1B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V22MA1B Documents

V22MA1B datasheets or manufacturer documentation.

Datasheet: V22MA1B Datasheet (PDF)

V22MA1B Schematic Symbol & PCB Footprint

The V22MA1B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.