
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 390V | |
| Energy | 25J | |
| Maximum AC Volts | 250V | |
| Clamping Voltage | 650V | |
| Capacitance | 90pF@1MHz | |
| Maximum DC Volts | 320V | |
| Peak Current | 1.75kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
V07P250P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Varistor Voltage | 390V | |
| Energy | 25J | |
| Maximum AC Volts | 250V | |
| Clamping Voltage | 650V | |
| Capacitance | 90pF@1MHz | |
| Maximum DC Volts | 320V | |
| Peak Current | 1.75kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V07P250P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

V07P250P datasheets or manufacturer documentation.
Datasheet: V07P250P Datasheet (PDF)
The V07P250P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.