Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VDRS05C130ASE
VDRS05C130ASE
Extended
* Images are for reference only
VDRS05C130ASE
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
VDRS05C130ASE
JLCPCB Part #
C1528590
Package
Plugin
Description
130V 130pF@1kHz 170V 205V 345V 400A 5.5J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerVishay Intertech
PackagePlugin
Varistor Voltage205V
Energy5.5J
Clamping Voltage345V
Maximum AC Volts130V
Capacitance130pF@1kHz
Maximum DC Volts170V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. VDRS05C130ASE
VDRS05C130ASE

* Images are for reference only

VDRS05C130ASE

Extended
Manufacturer

Vishay Intertech

MFR.Part #
VDRS05C130ASE
JLCPCB Part #
C1528590
Package
Plugin
Description
130V 130pF@1kHz 170V 205V 345V 400A 5.5J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDRS05C130ASE

* Images are for reference only

VDRS05C130ASE
Extended
Manufacturer

Vishay Intertech

MFR.Part #
VDRS05C130ASE
JLCPCB Part #
C1528590
Package
Plugin
Description
130V 130pF@1kHz 170V 205V 345V 400A 5.5J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VDRS05C130ASE Specifications

VDRS05C130ASE technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerVishay Intertech
PackagePlugin
Varistor Voltage205V
Energy5.5J
Clamping Voltage345V
Maximum AC Volts130V
Capacitance130pF@1kHz
Maximum DC Volts170V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VDRS05C130ASE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VDRS05C130ASE Documents

VDRS05C130ASE datasheets or manufacturer documentation.

Datasheet: VDRS05C130ASE Datasheet (PDF)

VDRS05C130ASE Schematic Symbol & PCB Footprint

The VDRS05C130ASE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.