Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV-14D180K
MOV-14D180K
Extended
* Images are for reference only
MOV-14D180K
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
MOV-14D180K
JLCPCB Part #
C1528194
Package
Plugin
Description
11.1nF@1kHz 11V 14V 18V 1kA 36V 4J 600mW 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
PackagePlugin
Varistor Voltage18V
Energy4J
Maximum AC Volts11V
Clamping Voltage36V
Rated Wattage600mW
Capacitance11.1nF@1kHz
Maximum DC Volts14V
Peak Current1kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. MOV-14D180K
MOV-14D180K

* Images are for reference only

MOV-14D180K

Extended
Manufacturer

BOURNS

MFR.Part #
MOV-14D180K
JLCPCB Part #
C1528194
Package
Plugin
Description
11.1nF@1kHz 11V 14V 18V 1kA 36V 4J 600mW 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV-14D180K

* Images are for reference only

MOV-14D180K
Extended
Manufacturer

BOURNS

MFR.Part #
MOV-14D180K
JLCPCB Part #
C1528194
Package
Plugin
Description
11.1nF@1kHz 11V 14V 18V 1kA 36V 4J 600mW 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MOV-14D180K Specifications

MOV-14D180K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
PackagePlugin
Varistor Voltage18V
Energy4J
Maximum AC Volts11V
Clamping Voltage36V
Rated Wattage600mW
Capacitance11.1nF@1kHz
Maximum DC Volts14V
Peak Current1kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV-14D180K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MOV-14D180K Documents

MOV-14D180K datasheets or manufacturer documentation.

Datasheet: MOV-14D180K Datasheet (PDF)

MOV-14D180K Schematic Symbol & PCB Footprint

The MOV-14D180K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.