Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ERZ-E08B511CS
ERZ-E08B511CS
Extended
* Images are for reference only
ERZ-E08B511CS
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
ERZ-E08B511CS
JLCPCB Part #
C1528158
Package
Plugin
Description
150pF@1kHz 3.5kA 320V 400mW 410V 510V 845V 92J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerPANASONIC
PackagePlugin
Varistor Voltage510V
Energy92J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage400mW
Capacitance150pF@1kHz
Maximum DC Volts410V
Peak Current3.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ERZ-E08B511CS
ERZ-E08B511CS

* Images are for reference only

ERZ-E08B511CS

Extended
Manufacturer

PANASONIC

MFR.Part #
ERZ-E08B511CS
JLCPCB Part #
C1528158
Package
Plugin
Description
150pF@1kHz 3.5kA 320V 400mW 410V 510V 845V 92J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERZ-E08B511CS

* Images are for reference only

ERZ-E08B511CS
Extended
Manufacturer

PANASONIC

MFR.Part #
ERZ-E08B511CS
JLCPCB Part #
C1528158
Package
Plugin
Description
150pF@1kHz 3.5kA 320V 400mW 410V 510V 845V 92J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ERZ-E08B511CS Specifications

ERZ-E08B511CS technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerPANASONIC
PackagePlugin
Varistor Voltage510V
Energy92J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage400mW
Capacitance150pF@1kHz
Maximum DC Volts410V
Peak Current3.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERZ-E08B511CS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ERZ-E08B511CS Documents

ERZ-E08B511CS datasheets or manufacturer documentation.

Datasheet: ERZ-E08B511CS Datasheet (PDF)

ERZ-E08B511CS Schematic Symbol & PCB Footprint

The ERZ-E08B511CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.