
- Manufacturer
- MFR.Part #
- TMOV25SP230M
- JLCPCB Part #
- C1528121
- Package
- -
- Description
- 1.5nF@1MHz 20kA 230V 300J 300V 360V 585V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 360V | |
| Energy | 300J | |
| Clamping Voltage | 585V | |
| Maximum AC Volts | 230V | |
| Capacitance | 1.5nF@1MHz | |
| Maximum DC Volts | 300V | |
| Peak Current | 20kA |

* Images are for reference only
TMOV25SP230M
Extended- Manufacturer
- MFR.Part #
- TMOV25SP230M
- JLCPCB Part #
- C1528121
- Package
- -
- Description
- 1.5nF@1MHz 20kA 230V 300J 300V 360V 585V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMOV25SP230M
- JLCPCB Part #
- C1528121
- Package
- -
- Description
- 1.5nF@1MHz 20kA 230V 300J 300V 360V 585V - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMOV25SP230M Specifications
TMOV25SP230M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Varistor Voltage | 360V | |
| Energy | 300J | |
| Clamping Voltage | 585V | |
| Maximum AC Volts | 230V | |
| Capacitance | 1.5nF@1MHz | |
| Maximum DC Volts | 300V | |
| Peak Current | 20kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMOV25SP230M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMOV25SP230M Documents
TMOV25SP230M datasheets or manufacturer documentation.
Datasheet: TMOV25SP230M Datasheet (PDF)
TMOV25SP230M Schematic Symbol & PCB Footprint
The TMOV25SP230M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.