Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TMOV25SP625M
TMOV25SP625M - 1
TMOV25SP625M - 2
TMOV25SP625M - 3
Extended1/3
* Images are for reference only
TMOV25SP625M
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
TMOV25SP625M
JLCPCB Part #
C1528104
Package
-
Description
1.625kV 1kV 20kA 550pF@1MHz 600J 625V 825V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package-
Varistor Voltage1kV
Energy600J
Clamping Voltage1.625kV
Maximum AC Volts625V
Capacitance550pF@1MHz
Maximum DC Volts825V
Peak Current20kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TMOV25SP625M
TMOV25SP625M

* Images are for reference only

TMOV25SP625M

Extended
Manufacturer

Littelfuse

MFR.Part #
TMOV25SP625M
JLCPCB Part #
C1528104
Package
-
Description
1.625kV 1kV 20kA 550pF@1MHz 600J 625V 825V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMOV25SP625M

* Images are for reference only

TMOV25SP625M
Extended
Manufacturer

Littelfuse

MFR.Part #
TMOV25SP625M
JLCPCB Part #
C1528104
Package
-
Description
1.625kV 1kV 20kA 550pF@1MHz 600J 625V 825V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMOV25SP625M Specifications

TMOV25SP625M technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package-
Varistor Voltage1kV
Energy600J
Clamping Voltage1.625kV
Maximum AC Volts625V
Capacitance550pF@1MHz
Maximum DC Volts825V
Peak Current20kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMOV25SP625M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMOV25SP625M Documents

TMOV25SP625M datasheets or manufacturer documentation.

Datasheet: TMOV25SP625M Datasheet (PDF)

TMOV25SP625M Schematic Symbol & PCB Footprint

The TMOV25SP625M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.