Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TMOV34S271EP
TMOV34S271EP
Extended
* Images are for reference only
TMOV34S271EP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
TMOV34S271EP
JLCPCB Part #
C1528034
Package
-
Description
275V 369V 4.5nF@1MHz 40kA 430V 550J 730V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package-
Varistor Voltage430V
Energy550J
Clamping Voltage730V
Maximum AC Volts275V
Capacitance4.5nF@1MHz
Maximum DC Volts369V
Peak Current40kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. TMOV34S271EP
TMOV34S271EP

* Images are for reference only

TMOV34S271EP

Extended
Manufacturer

Littelfuse

MFR.Part #
TMOV34S271EP
JLCPCB Part #
C1528034
Package
-
Description
275V 369V 4.5nF@1MHz 40kA 430V 550J 730V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMOV34S271EP

* Images are for reference only

TMOV34S271EP
Extended
Manufacturer

Littelfuse

MFR.Part #
TMOV34S271EP
JLCPCB Part #
C1528034
Package
-
Description
275V 369V 4.5nF@1MHz 40kA 430V 550J 730V - Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMOV34S271EP Specifications

TMOV34S271EP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package-
Varistor Voltage430V
Energy550J
Clamping Voltage730V
Maximum AC Volts275V
Capacitance4.5nF@1MHz
Maximum DC Volts369V
Peak Current40kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMOV34S271EP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMOV34S271EP Documents

TMOV34S271EP datasheets or manufacturer documentation.

Datasheet: TMOV34S271EP Datasheet (PDF)

TMOV34S271EP Schematic Symbol & PCB Footprint

The TMOV34S271EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.