Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V10P60P
V10P60P
Extended
* Images are for reference only
V10P60P
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V10P60P
JLCPCB Part #
C1528030
Package
Plugin
Description
1.2nF@1MHz 100V 165V 24J 3.5kA 60V 85V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage100V
Energy24J
Maximum AC Volts60V
Clamping Voltage165V
Capacitance1.2nF@1MHz
Maximum DC Volts85V
Peak Current3.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V10P60P
V10P60P

* Images are for reference only

V10P60P

Extended
Manufacturer

Littelfuse

MFR.Part #
V10P60P
JLCPCB Part #
C1528030
Package
Plugin
Description
1.2nF@1MHz 100V 165V 24J 3.5kA 60V 85V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V10P60P

* Images are for reference only

V10P60P
Extended
Manufacturer

Littelfuse

MFR.Part #
V10P60P
JLCPCB Part #
C1528030
Package
Plugin
Description
1.2nF@1MHz 100V 165V 24J 3.5kA 60V 85V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V10P60P Specifications

V10P60P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage100V
Energy24J
Maximum AC Volts60V
Clamping Voltage165V
Capacitance1.2nF@1MHz
Maximum DC Volts85V
Peak Current3.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V10P60P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V10P60P Documents

V10P60P datasheets or manufacturer documentation.

Datasheet: V10P60P Datasheet (PDF)

V10P60P Schematic Symbol & PCB Footprint

The V10P60P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.