Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V07E25P
V07E25P
Extended
* Images are for reference only
V07E25P
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V07E25P
JLCPCB Part #
C1528029
Package
Plugin
Description
1.5nF@1MHz 1kA 25V 31V 39V 77V 7J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage39V
Energy7J
Maximum AC Volts25V
Clamping Voltage77V
Capacitance1.5nF@1MHz
Maximum DC Volts31V
Peak Current1kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V07E25P
V07E25P

* Images are for reference only

V07E25P

Extended
Manufacturer

Littelfuse

MFR.Part #
V07E25P
JLCPCB Part #
C1528029
Package
Plugin
Description
1.5nF@1MHz 1kA 25V 31V 39V 77V 7J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V07E25P

* Images are for reference only

V07E25P
Extended
Manufacturer

Littelfuse

MFR.Part #
V07E25P
JLCPCB Part #
C1528029
Package
Plugin
Description
1.5nF@1MHz 1kA 25V 31V 39V 77V 7J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V07E25P Specifications

V07E25P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage39V
Energy7J
Maximum AC Volts25V
Clamping Voltage77V
Capacitance1.5nF@1MHz
Maximum DC Volts31V
Peak Current1kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V07E25P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V07E25P Documents

V07E25P datasheets or manufacturer documentation.

Datasheet: V07E25P Datasheet (PDF)

V07E25P Schematic Symbol & PCB Footprint

The V07E25P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.