V56MA2A
Extended
* Images are for reference only
V56MA2A
Attributes
Value
Manufacturer
MFR.Part #
V56MA2A
JLCPCB Part #
C1527563
Package
SOD-83A
Description
117V 180pF@1MHz 230mJ 32V 40A 40V 56V SOD-83A Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackageSOD-83A
Varistor Voltage56V
Energy230mJ
Clamping Voltage117V
Maximum AC Volts32V
Capacitance180pF@1MHz
Maximum DC Volts40V
Peak Current40A