Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V660LA50AP
V660LA50AP - 1
V660LA50AP - 2
V660LA50AP - 3
Extended1/3
* Images are for reference only
V660LA50AP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V660LA50AP
JLCPCB Part #
C1527535
Package
Plugin,P=7.5mm
Description
1.08kV 1.82kV 140J 200pF@1MHz 4.5kA 660V 850V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin,P=7.5mm
Varistor Voltage1.08kV
Energy140J
Clamping Voltage1.82kV
Maximum AC Volts660V
Capacitance200pF@1MHz
Maximum DC Volts850V
Peak Current4.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V660LA50AP
V660LA50AP

* Images are for reference only

V660LA50AP

Extended
Manufacturer

Littelfuse

MFR.Part #
V660LA50AP
JLCPCB Part #
C1527535
Package
Plugin,P=7.5mm
Description
1.08kV 1.82kV 140J 200pF@1MHz 4.5kA 660V 850V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V660LA50AP

* Images are for reference only

V660LA50AP
Extended
Manufacturer

Littelfuse

MFR.Part #
V660LA50AP
JLCPCB Part #
C1527535
Package
Plugin,P=7.5mm
Description
1.08kV 1.82kV 140J 200pF@1MHz 4.5kA 660V 850V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V660LA50AP Specifications

V660LA50AP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin,P=7.5mm
Varistor Voltage1.08kV
Energy140J
Clamping Voltage1.82kV
Maximum AC Volts660V
Capacitance200pF@1MHz
Maximum DC Volts850V
Peak Current4.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V660LA50AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V660LA50AP Documents

V660LA50AP datasheets or manufacturer documentation.

Datasheet: V660LA50AP Datasheet (PDF)

V660LA50AP Schematic Symbol & PCB Footprint

The V660LA50AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.