


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220AB | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 900V | |
| Features | Built-in soft-start | |
| Operating temperature | -55℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXCP10M90S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220AB | |
| Number of Channels | 1 | |
| Voltage - Input(DC) | 900V | |
| Features | Built-in soft-start | |
| Operating temperature | -55℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXCP10M90S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXCP10M90S datasheets or manufacturer documentation.
Datasheet: IXCP10M90S Datasheet (PDF)
The IXCP10M90S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.