Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320C6655CZH25
TMS320C6655CZH25 - 1
TMS320C6655CZH25 - 2
TMS320C6655CZH25 - 3
Extended1/3
* Images are for reference only
TMS320C6655CZH25
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320C6655CZH25
JLCPCB Part #
C1527320
Package
FCBGA-625(21x21)
Description
0℃~+85℃ 1.25GHz 1V 1V、1.5V、1.8V 2.06MB EBI/EMI、Ethernet、I2C、McBSP、UART、SPI、PCIe、DDR3、UPP Fixed-point / floating-point Interrupt response、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection ROM (128kB) FCBGA-625(21x21) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageFCBGA-625(21x21)
Clock Rate1.25GHz
Operating Temperature0℃~+85℃
TypeFixed-point / floating-point
Non-Volatile MemoryROM (128kB)
On-chip RAM2.06MB
Voltage - Core1V
Voltage - I/O1V、1.5V、1.8V
communication interfaceEBI/EMI、Ethernet、I2C、McBSP、UART、SPI、PCIe、DDR3、UPP
FeaturesInterrupt response、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320C6655CZH25
TMS320C6655CZH25

* Images are for reference only

TMS320C6655CZH25

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C6655CZH25
JLCPCB Part #
C1527320
Package
FCBGA-625(21x21)
Description
0℃~+85℃ 1.25GHz 1V 1V、1.5V、1.8V 2.06MB EBI/EMI、Ethernet、I2C、McBSP、UART、SPI、PCIe、DDR3、UPP Fixed-point / floating-point Interrupt response、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection ROM (128kB) FCBGA-625(21x21) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C6655CZH25

* Images are for reference only

TMS320C6655CZH25
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320C6655CZH25
JLCPCB Part #
C1527320
Package
FCBGA-625(21x21)
Description
0℃~+85℃ 1.25GHz 1V 1V、1.5V、1.8V 2.06MB EBI/EMI、Ethernet、I2C、McBSP、UART、SPI、PCIe、DDR3、UPP Fixed-point / floating-point Interrupt response、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection ROM (128kB) FCBGA-625(21x21) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320C6655CZH25 Specifications

TMS320C6655CZH25 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageFCBGA-625(21x21)
Clock Rate1.25GHz
Operating Temperature0℃~+85℃
TypeFixed-point / floating-point
Non-Volatile MemoryROM (128kB)
On-chip RAM2.06MB
Voltage - Core1V
Voltage - I/O1V、1.5V、1.8V
communication interfaceEBI/EMI、Ethernet、I2C、McBSP、UART、SPI、PCIe、DDR3、UPP
FeaturesInterrupt response、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Secure storage and protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320C6655CZH25. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320C6655CZH25 Documents

TMS320C6655CZH25 datasheets or manufacturer documentation.

Datasheet: TMS320C6655CZH25 Datasheet (PDF)

TMS320C6655CZH25 Schematic Symbol & PCB Footprint

The TMS320C6655CZH25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.