
- Manufacturer
- MFR.Part #
- 5PB1106PGGI
- JLCPCB Part #
- C1527293
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.71V~3.465V 200MHz Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network TSSOP-14 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Skew | 35ps | |
| Number of outputs | 6 | |
| Voltage - Supply | 1.71V~3.465V | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network | |
| Output Frequency(Max) | 200MHz |

* Images are for reference only
5PB1106PGGI
Extended- Manufacturer
- MFR.Part #
- 5PB1106PGGI
- JLCPCB Part #
- C1527293
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.71V~3.465V 200MHz Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network TSSOP-14 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5PB1106PGGI
- JLCPCB Part #
- C1527293
- Package
- TSSOP-14
- Description
- -40℃~+85℃ 1.71V~3.465V 200MHz Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network TSSOP-14 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5PB1106PGGI Specifications
5PB1106PGGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | RENESAS | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Skew | 35ps | |
| Number of outputs | 6 | |
| Voltage - Supply | 1.71V~3.465V | |
| Number of Inputs | 1 | |
| Features | Multi-channel fan-out/isolation drive、Output enable/shutdown、Internal termination and bias network | |
| Output Frequency(Max) | 200MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5PB1106PGGI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5PB1106PGGI Documents
5PB1106PGGI datasheets or manufacturer documentation.
Datasheet: 5PB1106PGGI Datasheet (PDF)
5PB1106PGGI Schematic Symbol & PCB Footprint
The 5PB1106PGGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.