Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Clock Generators, PLLs, Frequency Synthesizers
  6. STW81200T
STW81200T - 1
STW81200T - 2
STW81200T - 3
Extended1/3
* Images are for reference only
STW81200T
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STW81200T
JLCPCB Part #
C1527287
Package
VFQFPN36(6x6)
Description
-40℃~+85℃ 2 2.5V~5.4V 6GHz Built-in phase-locked loop、On-chip VCO/DCO、Integrated reference source solution (XO/TCXO) External、Built-in LVDS Not supported SPI VFQFPN36(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSTMicroelectronics
PackageVFQFPN36(6x6)
Phase OffsetNot supported
Operating Temperature-40℃~+85℃
InputLVDS
Voltage - Supply2.5V~5.4V
Clock/OscillatorExternal、Built-in
FeaturesBuilt-in phase-locked loop、On-chip VCO/DCO、Integrated reference source solution (XO/TCXO)
Output Frequency(Max)6GHz
InterfaceSPI
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Clock/Timing
  5. Clock Generators, PLLs, Frequency Synthesizers
  6. STW81200T
STW81200T

* Images are for reference only

STW81200T

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STW81200T
JLCPCB Part #
C1527287
Package
VFQFPN36(6x6)
Description
-40℃~+85℃ 2 2.5V~5.4V 6GHz Built-in phase-locked loop、On-chip VCO/DCO、Integrated reference source solution (XO/TCXO) External、Built-in LVDS Not supported SPI VFQFPN36(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STW81200T

* Images are for reference only

STW81200T
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STW81200T
JLCPCB Part #
C1527287
Package
VFQFPN36(6x6)
Description
-40℃~+85℃ 2 2.5V~5.4V 6GHz Built-in phase-locked loop、On-chip VCO/DCO、Integrated reference source solution (XO/TCXO) External、Built-in LVDS Not supported SPI VFQFPN36(6x6) Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STW81200T Specifications

STW81200T technical specifications, attributes, and parameters.

AttributesValue
CategoryClock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSTMicroelectronics
PackageVFQFPN36(6x6)
Phase OffsetNot supported
Operating Temperature-40℃~+85℃
InputLVDS
Voltage - Supply2.5V~5.4V
Clock/OscillatorExternal、Built-in
FeaturesBuilt-in phase-locked loop、On-chip VCO/DCO、Integrated reference source solution (XO/TCXO)
Output Frequency(Max)6GHz
InterfaceSPI
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STW81200T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STW81200T Documents

STW81200T datasheets or manufacturer documentation.

Datasheet: STW81200T Datasheet (PDF)

STW81200T Schematic Symbol & PCB Footprint

The STW81200T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.