3382H-1-252
Extended
* Images are for reference only
3382H-1-252
Attributes
Value
Manufacturer
MFR.Part #
3382H-1-252
JLCPCB Part #
C1527054
Package
-
Description
0°~330° - Position Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Position Sensors
ManufacturerBOURNS
Package-
Operating Temperature-40℃~+120℃
TypeRotary position sensor
ModuleNo
Rotation Angle0°~330°