
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Forward Current(If) | 40mA | |
| Sensing Distance | 2.04mm | |
| Power Dissipation(Pd) | 100mW | |
| Reverse Pressure (Typ) | 2V | |
| C-E Saturation Voltage | 30V | |
| Wavelength | 890nm | |
| Voltage - Forward(Vf) | 1.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPB744WZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Reflective Optical Interrupters | |
| Manufacturer | OPTEK | |
| Package | - | |
| Operating Temperature | -40℃~+80℃ | |
| Forward Current(If) | 40mA | |
| Sensing Distance | 2.04mm | |
| Power Dissipation(Pd) | 100mW | |
| Reverse Pressure (Typ) | 2V | |
| C-E Saturation Voltage | 30V | |
| Wavelength | 890nm | |
| Voltage - Forward(Vf) | 1.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB744WZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPB744WZ datasheets or manufacturer documentation.
Datasheet: OPB744WZ Datasheet (PDF)
The OPB744WZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.