Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. OPB711
OPB711
Extended
* Images are for reference only
OPB711
Attributes
Value
Manufacturer
OPTEK
MFR.Part #
OPB711
JLCPCB Part #
C1526951
Package
Plugin
Description
-40℃~+85℃ 1.7V 2.03mm 24V 25mA 2V 50mA 80mW 890nm Plugin Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerOPTEK
PackagePlugin
Operating Temperature-40℃~+85℃
Forward Current(If)50mA
Sensing Distance2.03mm
Current - Collector(Ic)25mA
Power Dissipation(Pd)80mW
C-E Saturation Voltage24V
Reverse Pressure (Typ)2V
Wavelength890nm
Voltage - Forward(Vf)1.7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Reflective Optical Interrupters
  6. OPB711
OPB711

* Images are for reference only

OPB711

Extended
Manufacturer

OPTEK

MFR.Part #
OPB711
JLCPCB Part #
C1526951
Package
Plugin
Description
-40℃~+85℃ 1.7V 2.03mm 24V 25mA 2V 50mA 80mW 890nm Plugin Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPB711

* Images are for reference only

OPB711
Extended
Manufacturer

OPTEK

MFR.Part #
OPB711
JLCPCB Part #
C1526951
Package
Plugin
Description
-40℃~+85℃ 1.7V 2.03mm 24V 25mA 2V 50mA 80mW 890nm Plugin Reflective Optical Interrupters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OPB711 Specifications

OPB711 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Reflective Optical Interrupters
ManufacturerOPTEK
PackagePlugin
Operating Temperature-40℃~+85℃
Forward Current(If)50mA
Sensing Distance2.03mm
Current - Collector(Ic)25mA
Power Dissipation(Pd)80mW
C-E Saturation Voltage24V
Reverse Pressure (Typ)2V
Wavelength890nm
Voltage - Forward(Vf)1.7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPB711. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OPB711 Documents

OPB711 datasheets or manufacturer documentation.

Datasheet: OPB711 Datasheet (PDF)

OPB711 Schematic Symbol & PCB Footprint

The OPB711 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.