
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Measurement Type | Light Intensity | |
| Voltage - Supply | 3V~5.5V | |
| Features | Adjustable gain control |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX75305KXD-AAA-000-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Measurement Type | Light Intensity | |
| Voltage - Supply | 3V~5.5V | |
| Features | Adjustable gain control |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX75305KXD-AAA-000-SP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX75305KXD-AAA-000-SP datasheets or manufacturer documentation.
Datasheet: MLX75305KXD-AAA-000-SP Datasheet (PDF)
The MLX75305KXD-AAA-000-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.