
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | OPTEK | |
| Package | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~24V | |
| Supply Current | 4mA |

* Images are for reference only
OHS3140U
Extended- Manufacturer
- MFR.Part #
- OHS3140U
- JLCPCB Part #
- C1526814
- Package
- TO-92
- Description
- -40℃~+125℃ 4.5V~24V 4mA TO-92 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OHS3140U
- JLCPCB Part #
- C1526814
- Package
- TO-92
- Description
- -40℃~+125℃ 4.5V~24V 4mA TO-92 Hall Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OHS3140U Specifications
OHS3140U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | OPTEK | |
| Package | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~24V | |
| Supply Current | 4mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OHS3140U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OHS3140U Documents
OHS3140U datasheets or manufacturer documentation.
Datasheet: OHS3140U Datasheet (PDF)
OHS3140U Schematic Symbol & PCB Footprint
The OHS3140U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.