


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 12.5mA | |
| Supply Voltage | 3.15V~3.45V、4.5V~5.5V | |
| Features | Automatic gain control (AGC)、Built-in self-test (BIST)、Integrated magnetic concentrator (IMC)、Built-in watchdog timer | |
| Minimum Field | 20mT | |
| Resolution | 14bit | |
| Out Type | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90363KDC-ABB-000-TU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current | 12.5mA | |
| Supply Voltage | 3.15V~3.45V、4.5V~5.5V | |
| Features | Automatic gain control (AGC)、Built-in self-test (BIST)、Integrated magnetic concentrator (IMC)、Built-in watchdog timer | |
| Minimum Field | 20mT | |
| Resolution | 14bit | |
| Out Type | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90363KDC-ABB-000-TU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90363KDC-ABB-000-TU datasheets or manufacturer documentation.
Datasheet: MLX90363KDC-ABB-000-TU Datasheet (PDF)
The MLX90363KDC-ABB-000-TU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.