


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Texas Instruments | |
| Package | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Bipolar | |
| Voltage - Supply | 2.5V~38V | |
| Output Current | 2.3mA | |
| Sample Frequency | 20kHz | |
| Features | Reverse voltage protection、Current limit protection、Short-Circuit Protection | |
| Operating Current | 3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV5053VAQLPGM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Texas Instruments | |
| Package | TO-92 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Bipolar | |
| Voltage - Supply | 2.5V~38V | |
| Output Current | 2.3mA | |
| Sample Frequency | 20kHz | |
| Features | Reverse voltage protection、Current limit protection、Short-Circuit Protection | |
| Operating Current | 3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV5053VAQLPGM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV5053VAQLPGM datasheets or manufacturer documentation.
Datasheet: DRV5053VAQLPGM Datasheet (PDF)
The DRV5053VAQLPGM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.