
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 2V~12V |

* Images are for reference only
HMC1021Z-RC
Extended- Manufacturer
- MFR.Part #
- HMC1021Z-RC
- JLCPCB Part #
- C1526519
- Package
- SIP-8
- Description
- -40℃~+125℃ 2V~12V SIP-8 Magnetic Angle Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HMC1021Z-RC
- JLCPCB Part #
- C1526519
- Package
- SIP-8
- Description
- -40℃~+125℃ 2V~12V SIP-8 Magnetic Angle Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMC1021Z-RC Specifications
HMC1021Z-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Magnetic Angle Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Voltage | 2V~12V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1021Z-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HMC1021Z-RC Documents
HMC1021Z-RC datasheets or manufacturer documentation.
Datasheet: HMC1021Z-RC Datasheet (PDF)
HMC1021Z-RC Schematic Symbol & PCB Footprint
The HMC1021Z-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.