
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Type | Carbon dioxide | |
| Length | 97.2mm | |
| Voltage - Supply | 18V~42V | |
| Tolerance | ±5% | |
| Height | 23.8mm | |
| Width | 29.7mm | |
| Measurement Range | 0ppm~2000ppm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T8031 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Amphenol ICC | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Type | Carbon dioxide | |
| Length | 97.2mm | |
| Voltage - Supply | 18V~42V | |
| Tolerance | ±5% | |
| Height | 23.8mm | |
| Width | 29.7mm | |
| Measurement Range | 0ppm~2000ppm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T8031. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T8031 datasheets or manufacturer documentation.
Datasheet: T8031 Datasheet (PDF)
The T8031 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.