
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-24-EP(5x5) | |
| Frequency Range | 433MHz~435MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Receivers | |
| Receive Current | 6.5mA | |
| Typical Application Frequency | 433.92MHz | |
| Features | Supports RSSI function、Mute function、Manchester decoding function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA5745C-PXQW-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-24-EP(5x5) | |
| Frequency Range | 433MHz~435MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Receivers | |
| Receive Current | 6.5mA | |
| Typical Application Frequency | 433.92MHz | |
| Features | Supports RSSI function、Mute function、Manchester decoding function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA5745C-PXQW-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATA5745C-PXQW-1 datasheets or manufacturer documentation.
Datasheet: ATA5745C-PXQW-1 Datasheet (PDF)
The ATA5745C-PXQW-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.